3 Position Wire to Board Terminal Block 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201128

DigiKey Part Number
2201128-ND
Manufacturer
Manufacturer Product Number
2201128
Description
TERM BLOCK 3POS 7.5MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2201128 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Levels
1
Manufacturer
Phoenix Contact
Positions Per Level
3
Series
Pitch
0.295" (7.50mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Leg Spring, Push-In Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
504,95900 €247,95 €
Manufacturers Standard Package
Unit Price without VAT:4,95900 €
Unit Price with VAT:5,90121 €