
2201122 | |
|---|---|
DigiKey Part Number | 2201122-ND |
Manufacturer | |
Manufacturer Product Number | 2201122 |
Description | HEAVYCON HOUSING/ACCESSORY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Side Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | - | |
For Use With/Related Products | 78mm Wide Housing | |
Size / Dimension | - | |
Color | Gray | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,67000 € | 39,67 € |
| Unit Price without VAT: | 39,67000 € |
|---|---|
| Unit Price with VAT: | 47,20730 € |


