
2201080 | |
|---|---|
DigiKey Part Number | 277-2201080-ND |
Manufacturer | |
Manufacturer Product Number | 2201080 |
Description | ME 45 OT-MSTBO RD VPE100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 1.805" L x 1.780" W x 3.898" H (45.85mm x 45.20mm x 99.00mm) Red |
Datasheet | Datasheet |
EDA/CAD Models | 2201080 Models |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products 45.2mm Wide Housing |
Series | Size / Dimension 1.805" L x 1.780" W x 3.898" H (45.85mm x 45.20mm x 99.00mm) |
Packaging Bulk | Color Red |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,03140 € | 503,14 € |
| Unit Price without VAT: | 5,03140 € |
|---|---|
| Unit Price with VAT: | 5,98737 € |

