
2200971 | |
|---|---|
DigiKey Part Number | 2200971-ND |
Manufacturer | |
Manufacturer Product Number | 2200971 |
Description | PANEL MOUNT BASE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Side Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | - | |
For Use With/Related Products | UM Series | |
Size / Dimension | - | |
Color | Black | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |

