
2200970 | |
|---|---|
DigiKey Part Number | 2200970-ND |
Manufacturer | |
Manufacturer Product Number | 2200970 |
Description | PANEL MOUNT BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Housing 38.976" W x 1.697" H (990.00mm x 43.10mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 990mm Wide Housing | |
Size / Dimension | 38.976" W x 1.697" H (990.00mm x 43.10mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,13000 € | 81,13 € |
| Unit Price without VAT: | 81,13000 € |
|---|---|
| Unit Price with VAT: | 96,54470 € |

