
2200968 | |
|---|---|
DigiKey Part Number | 2200968-ND |
Manufacturer | |
Manufacturer Product Number | 2200968 |
Description | PANEL MOUNT BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Housing 7.874" W x 1.697" H (200.00mm x 43.10mm) Unpainted |
Datasheet | Datasheet |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products 200mm Wide Housing |
Series | Size / Dimension 7.874" W x 1.697" H (200.00mm x 43.10mm) |
Packaging Bulk | Color Unpainted |
Part Status Active | Material Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,87000 € | 17,87 € |
| Unit Price without VAT: | 17,87000 € |
|---|---|
| Unit Price with VAT: | 21,26530 € |

