
2200964 | |
|---|---|
DigiKey Part Number | 2200964-ND |
Manufacturer | |
Manufacturer Product Number | 2200964 |
Description | PANEL MOUNT BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Housing 2.362" W x 1.697" H (60.00mm x 43.10mm) Unpainted |
Datasheet | Datasheet |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products 60mm Wide Housing |
Series | Size / Dimension 2.362" W x 1.697" H (60.00mm x 43.10mm) |
Packaging Bulk | Color Unpainted |
Part Status Active | Material Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,20000 € | 9,20 € |
| Unit Price without VAT: | 9,20000 € |
|---|---|
| Unit Price with VAT: | 10,94800 € |











