
2200949 | |
|---|---|
DigiKey Part Number | 2200949-ND |
Manufacturer | |
Manufacturer Product Number | 2200949 |
Description | PANEL MOUNT BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 9.252" W x 0.079" H (235.00mm x 2.00mm) Unpainted |
Datasheet | Datasheet |
Category | Type Panel, Front |
Manufacturer Phoenix Contact | For Use With/Related Products 235mm Wide Housing |
Series | Size / Dimension 9.252" W x 0.079" H (235.00mm x 2.00mm) |
Packaging Bulk | Color Unpainted |
Part Status Active | Material Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,28000 € | 15,28 € |
| Unit Price without VAT: | 15,28000 € |
|---|---|
| Unit Price with VAT: | 18,18320 € |

