
2200942 | |
|---|---|
DigiKey Part Number | 2200942-ND |
Manufacturer | |
Manufacturer Product Number | 2200942 |
Description | PANEL MOUNT BASE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Housing 38.976" W (990.00mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 990mm Wide Housing | |
Size / Dimension | 38.976" W (990.00mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,67000 € | 98,67 € |
| Unit Price without VAT: | 98,67000 € |
|---|---|
| Unit Price with VAT: | 117,41730 € |

