
2200941 | |
|---|---|
DigiKey Part Number | 2200941-ND |
Manufacturer | |
Manufacturer Product Number | 2200941 |
Description | PANEL MOUNT BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Housing 9.252" W (235.00mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 235mm Wide Housing | |
Size / Dimension | 9.252" W (235.00mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 € | 25,47 € |
| 5 | 21,77400 € | 108,87 € |
| 10 | 20,35100 € | 203,51 € |
| 25 | 18,61160 € | 465,29 € |
| 50 | 17,39580 € | 869,79 € |
| 100 | 16,89190 € | 1.689,19 € |
| Unit Price without VAT: | 25,47000 € |
|---|---|
| Unit Price with VAT: | 30,30930 € |

