
2200928 | |
|---|---|
DigiKey Part Number | 2200928-ND |
Manufacturer | |
Manufacturer Product Number | 2200928 |
Description | PANEL MOUNT BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 5.118" W x 0.079" H (130.00mm x 2.00mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | - | |
For Use With/Related Products | 130mm Wide Housing | |
Size / Dimension | 5.118" W x 0.079" H (130.00mm x 2.00mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |

