
2200921 | |
|---|---|
DigiKey Part Number | 2200921-ND |
Manufacturer | |
Manufacturer Product Number | 2200921 |
Description | PANEL MOUNT BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Base 6.496" W (165.00mm) Unpainted |
Datasheet | Datasheet |
Category | Type Base |
Manufacturer Phoenix Contact | For Use With/Related Products 165mm Wide Housing |
Series | Size / Dimension 6.496" W (165.00mm) |
Packaging Bulk | Color Unpainted |
Part Status Active | Material Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,41000 € | 14,41 € |
| Unit Price without VAT: | 14,41000 € |
|---|---|
| Unit Price with VAT: | 17,14790 € |

