
2200905 | |
|---|---|
DigiKey Part Number | 2200905-ND |
Manufacturer | |
Manufacturer Product Number | 2200905 |
Description | HEAVYCON HOUSING/ACCESSORY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Base 39.370" W (1000.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | 1000mm Wide Housing | |
Size / Dimension | 39.370" W (1000.00mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,70000 € | 379,70 € |
| Unit Price without VAT: | 379,70000 € |
|---|---|
| Unit Price with VAT: | 451,84300 € |

