
2200892 | |
|---|---|
DigiKey Part Number | 2200892-ND |
Manufacturer | |
Manufacturer Product Number | 2200892 |
Description | HEAVYCON HOUSING/ACCESSORY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Base 3.937" W (100.00mm) Natural |
Datasheet | Datasheet |
Category | Type Base |
Manufacturer Phoenix Contact | For Use With/Related Products 100mm Wide Housing |
Series | Size / Dimension 3.937" W (100.00mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,48000 € | 37,48 € |
| Unit Price without VAT: | 37,48000 € |
|---|---|
| Unit Price with VAT: | 44,60120 € |

