
2200739 | |
|---|---|
DigiKey Part Number | 2200739-ND |
Manufacturer | |
Manufacturer Product Number | 2200739 |
Description | COMPONENT HOUSING WITH VENTS CRO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L (99.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2200739 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Vented | |
For Use With/Related Products | ME Series | |
Size / Dimension | 3.898" L (99.00mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,44300 € | 374,43 € |
| Unit Price without VAT: | 37,44300 € |
|---|---|
| Unit Price with VAT: | 44,55717 € |

