
2200722 | |
|---|---|
DigiKey Part Number | 277-2200722-ND |
Manufacturer | |
Manufacturer Product Number | 2200722 |
Description | BC 107 6 DKL R BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 4.236" L x 0.315" W x 1.772" H (107.60mm x 8.00mm x 45.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2200722 Models |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products BC 107.6 Housing System |
Series | Size / Dimension 4.236" L x 0.315" W x 1.772" H (107.60mm x 8.00mm x 45.00mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, Polycarbonate |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,29000 € | 32,90 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

