
2200713 | |
|---|---|
DigiKey Part Number | 2200713-ND |
Manufacturer | |
Manufacturer Product Number | 2200713 |
Description | ME 12 5 OT-MKDSO KMGY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Housing 0.492" W x 1.516" H (12.50mm x 38.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2200713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 12.5mm Wide Housing | |
Size / Dimension | 0.492" W x 1.516" H (12.50mm x 38.50mm) | |
Color | Gray | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,88200 € | 28,82 € |
| Unit Price without VAT: | 2,88200 € |
|---|---|
| Unit Price with VAT: | 3,42958 € |









