
2200596 | |
|---|---|
DigiKey Part Number | 2200596-ND |
Manufacturer | |
Manufacturer Product Number | 2200596 |
Description | ME MAX 35 LC 3-3 KMGY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 1.378" W x 4.508" H (99.00mm x 35.00mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2200596 Models |
Category | Features Positions - 5 |
Manufacturer Phoenix Contact | For Use With/Related Products 35mm Wide Housing |
Series | Size / Dimension 3.898" L x 1.378" W x 4.508" H (99.00mm x 35.00mm x 114.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,23300 € | 162,33 € |
| Unit Price without VAT: | 16,23300 € |
|---|---|
| Unit Price with VAT: | 19,31727 € |

