
2200547 | |
|---|---|
DigiKey Part Number | 2200547-ND |
Manufacturer | |
Manufacturer Product Number | 2200547 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 2.657" W x 4.508" H (99.00mm x 67.50mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2200547 Models |
Category | Features Positions - 12 |
Manufacturer Phoenix Contact | For Use With/Related Products 67.5mm Wide Housing |
Series | Size / Dimension 3.898" L x 2.657" W x 4.508" H (99.00mm x 67.50mm x 114.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,14600 € | 271,46 € |
| Unit Price without VAT: | 27,14600 € |
|---|---|
| Unit Price with VAT: | 32,30374 € |

