
2200536 | |
|---|---|
DigiKey Part Number | 277-2200536-ND |
Manufacturer | |
Manufacturer Product Number | 2200536 |
Description | ME 90 UT/FE KMGY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.224" L x 3.559" W x 3.898" H (107.30mm x 90.40mm x 99.00mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2200536 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | ME Series | |
Size / Dimension | 4.224" L x 3.559" W x 3.898" H (107.30mm x 90.40mm x 99.00mm) | |
Color | Light Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,72200 € | 197,22 € |
| Unit Price without VAT: | 19,72200 € |
|---|---|
| Unit Price with VAT: | 23,46918 € |

