
2200532 | |
|---|---|
DigiKey Part Number | 2200532-ND |
Manufacturer | |
Manufacturer Product Number | 2200532 |
Description | ME MAX 90 G 3-3 KMGY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 3.543" W x 4.508" H (99.00mm x 90.00mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2200532 Models |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products 90mm Wide Housing |
Series | Size / Dimension 3.898" L x 3.543" W x 4.508" H (99.00mm x 90.00mm x 114.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,10000 € | 261,00 € |
| Unit Price without VAT: | 26,10000 € |
|---|---|
| Unit Price with VAT: | 31,05900 € |

