
2200528 | |
|---|---|
DigiKey Part Number | 2200528-ND |
Manufacturer | |
Manufacturer Product Number | 2200528 |
Description | HSG PLAS GRAY 3.898"L X 2.657"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polyamide Gray 3.898" L x 2.657" W (99.00mm x 67.50mm) X 4.508" (114.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2200528 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 3.898" L x 2.657" W (99.00mm x 67.50mm) | |
Height | 4.508" (114.50mm) | |
Area (L x W) | 10.4in² (67cm²) | |
Design | - | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,03800 € | 200,38 € |
| Unit Price without VAT: | 20,03800 € |
|---|---|
| Unit Price with VAT: | 23,84522 € |

