
2200522 | |
|---|---|
DigiKey Part Number | 2200522-ND |
Manufacturer | |
Manufacturer Product Number | 2200522 |
Description | COMPONENT HOUSING UPPER PART COL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Top 3.898" L x 2.657" W x 3.898" H (99.00mm x 67.50mm x 99.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2200522 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Top | |
Features | - | |
For Use With/Related Products | ME Series | |
Size / Dimension | 3.898" L x 2.657" W x 3.898" H (99.00mm x 67.50mm x 99.00mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,91700 € | 59,17 € |
| Unit Price without VAT: | 5,91700 € |
|---|---|
| Unit Price with VAT: | 7,04123 € |

