Router
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200515

DigiKey Part Number
277-11028-ND
Manufacturer
Manufacturer Product Number
2200515
Description
ROUTER NO CELL
Customer Reference
Detailed Description
Router
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
9 ~ 36VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.468,19000 €1.468,19 €
Manufacturers Standard Package
Unit Price without VAT:1.468,19000 €
Unit Price with VAT:1.747,14610 €