
2200492 | |
|---|---|
DigiKey Part Number | 277-10386-ND |
Manufacturer | |
Manufacturer Product Number | 2200492 |
Description | ELECTRONIC HOUSING BASE |
Customer Reference | |
Detailed Description | Plastic, ABS Base 1.772" W (45.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2200492 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Base | |
Features | - | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 1.772" W (45.00mm) | |
Color | Black | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 5 | 2,23200 € | 11,16 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |











