
2200298 | |
|---|---|
DigiKey Part Number | 2200298-ND |
Manufacturer | |
Manufacturer Product Number | 2200298 |
Description | HOUSING BLACK 3.90"L X 0.89"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Black 3.898" L x 0.886" W (99.00mm x 22.50mm) X 4.508" (114.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 3.898" L x 0.886" W (99.00mm x 22.50mm) | |
Height | 4.508" (114.50mm) | |
Area (L x W) | 3.45in² (22.3cm²) | |
Design | - | |
Material | - | |
Color | Black | |
Thickness | - | |
Features | Vented | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,70600 € | 117,06 € |
| Unit Price without VAT: | 11,70600 € |
|---|---|
| Unit Price with VAT: | 13,93014 € |

