Plastic, ABS Housing 1.378" W (35.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200253

DigiKey Part Number
277-10380-ND
Manufacturer
Manufacturer Product Number
2200253
Description
ELECTRONIC HOUSING COVER
Customer Reference
Detailed Description
Plastic, ABS Housing 1.378" W (35.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2200253 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Housing
Manufacturer
Phoenix Contact
For Use With/Related Products
35mm Wide Housing
Series
Size / Dimension
1.378" W (35.00mm)
Packaging
Bulk
Color
Black
Part Status
Obsolete
Material
Plastic, ABS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
ELECTRONIC HOUSING COVER
In-Stock: 10
Unit Price: 2,64300 €