
2200246 | |
|---|---|
DigiKey Part Number | 2200246-ND |
Manufacturer | |
Manufacturer Product Number | 2200246 |
Description | ME MAX 22 5 G 2-2 YE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 2200246 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 16 | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) | |
Color | Yellow | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,70300 € | 87,03 € |
| Unit Price without VAT: | 8,70300 € |
|---|---|
| Unit Price with VAT: | 10,35657 € |

