
2200159 | |
|---|---|
DigiKey Part Number | 277-14542-ND |
Manufacturer | |
Manufacturer Product Number | 2200159 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 5.602" W x 1.575" H (142.30mm x 40.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2200159 Models |
Category | Features Foot |
Manufacturer Phoenix Contact | For Use With/Related Products 122mm Wide Housing |
Series | Size / Dimension 5.602" W x 1.575" H (142.30mm x 40.00mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, Polyamide |
Type Panel, Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,37000 € | 23,70 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |


