4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200047

DigiKey Part Number
2200047-ND
Manufacturer
Manufacturer Product Number
2200047
Description
TERM BLOCK HDR 4POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Levels
1
Manufacturer
Phoenix Contact
Pitch
0.138" (3.50mm)
Series
Header Orientation
90°, Right Angle
Packaging
Bulk
Termination Style
Solder
Part Status
Active
Mounting Type
Through Hole
Type
Header, Male Pins, Shrouded (4 Side)
Current - UL
8 A
Number of Positions
4
Voltage - UL
300 V
Positions Per Level
4
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,27220 €163,61 €
Manufacturers Standard Package
Unit Price without VAT:3,27220 €
Unit Price with VAT:3,89392 €