
2130240 | |
|---|---|
DigiKey Part Number | 2130240-ND |
Manufacturer | |
Manufacturer Product Number | 2130240 |
Description | CONN TERM BLK FEED 500MCM-2/0AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 500MCM (kcmil)-2/0 AWG |
Datasheet | Datasheet |
Category | Current - IEC 415 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 380 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 500MCM (kcmil)-2/0 AWG |
Type Feed Through | Wire Gauge or Range - mm² 70-240mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Terminal - Width 53.0mm | Material Flammability Rating UL94 HB |
Termination Style Bolt and Nut | Stripping Length 34mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3247989 | Phoenix Contact | 5 | 3247989-ND | 36,89000 € | Similar |











