
2130101 | |
|---|---|
DigiKey Part Number | 2130101-ND |
Manufacturer | |
Manufacturer Product Number | 2130101 |
Description | CONN TERM BLK FEED THRU 4-6 AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 4-6 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2130101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 26.0mm | |
Termination Style | Bolt and Nut, Screw | |
Current - IEC | 101 A | |
Voltage - IEC | 1000V | |
Current - UL | 85 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 4-6 AWG | |
Wire Gauge or Range - mm² | 6-25mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Material Flammability Rating | UL94 HB | |
Stripping Length | - |









