2130033 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 35,51000 €
Datasheet
Terminal Block Connector 2 Position Feed Through Gray 300MCM (kcmil)-2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2130033

DigiKey Part Number
277-14536-ND
Manufacturer
Manufacturer Product Number
2130033
Description
CONN TERM BLK FEED THRU 300 MCM
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 300MCM (kcmil)-2 AWG
Datasheet
 Datasheet
EDA/CAD Models
2130033 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
46.0mm
Termination Style
Bolt and Nut
Current - IEC
309 A
Voltage - IEC
1000V
Current - UL
285 A
Voltage - UL
600V
Wire Gauge or Range - AWG
300MCM (kcmil)-2 AWG
Wire Gauge or Range - mm²
50-150mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Material Flammability Rating
UL94 HB
Stripping Length
34mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes