
2130017 | |
|---|---|
DigiKey Part Number | 277-4117-ND |
Manufacturer | |
Manufacturer Product Number | 2130017 |
Description | CONN TERM BLK FEED THRU 1/0-6AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 1/0-6 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2130017 Models |
Category | Current - IEC 150 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 150 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 1/0-6 AWG |
Type Feed Through | Wire Gauge or Range - mm² 26-50mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Terminal - Width 32.0mm | Material Flammability Rating UL94 HB |
Termination Style Bolt and Nut | Stripping Length 26mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3247973 | Phoenix Contact | 40 | 3247973-ND | 28,00000 € | Similar |


