
2100141 | |
|---|---|
DigiKey Part Number | 277-2100141-ND |
Manufacturer | |
Manufacturer Product Number | 2100141 |
Description | Motor & Solenoids |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector DIN 22 AWG (0.34mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 22 AWG (0.34mm²) | |
Length - Overall | 12.50mm | |
Length - Pin | 8.00mm | |
Color | Turquoise |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,21515 € | 5.378,75 € |
| Unit Price without VAT: | 0,21515 € |
|---|---|
| Unit Price with VAT: | 0,25603 € |



