
2100114 | |
|---|---|
DigiKey Part Number | 277-2100114-ND |
Manufacturer | |
Manufacturer Product Number | 2100114 |
Description | Motor & Solenoids |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Category | Insulation Insulated |
Manufacturer Phoenix Contact | Style DIN |
Series | Size 18 AWG (0.75mm²) |
Packaging Bulk | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3117.0 | Conta-Clip, Inc. | 0 | 2080-3117.0-ND | 0,07030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,38250 € | 38,25 € |
| Unit Price without VAT: | 0,38250 € |
|---|---|
| Unit Price with VAT: | 0,45518 € |


