Black Wire Ferrule Connector DIN 10 AWG (6.00mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2100043

DigiKey Part Number
277-2100043-ND
Manufacturer
Manufacturer Product Number
2100043
Description
Interconnect Misc
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN 10 AWG (6.00mm²) Two Wire
Datasheet
 Datasheet
EDA/CAD Models
2100043 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
10 AWG (6.00mm²)
Packaging
Bulk
Length - Overall
26.00mm
Part Status
Active
Length - Pin
18.00mm
Type
Two Wire
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,45810 €45,81 €
Manufacturers Standard Package
Unit Price without VAT:0,45810 €
Unit Price with VAT:0,54514 €