12 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1996113

DigiKey Part Number
1996113-ND
Manufacturer
Manufacturer Product Number
1996113
Description
TERM BLOCK PLUG 12POS 7.62MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1996113 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41A
Manufacturer
Phoenix Contact
Voltage - IEC
1 kV
Series
Current - UL
35 A
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Wire Gauge or Range - AWG
8-24 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.2-10mm²
Number of Positions
12
Color
Green
Positions Per Level
12
Contact Mating Finish
Tin
Number of Levels
1
Features
Retention Latches (Non-Wire Side)
Pitch
0.300" (7.62mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
15mm
Termination Style
Screwless - Push-In Spring
Housing Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.780" (19.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5020,04940 €1.002,47 €
Manufacturers Standard Package
Unit Price without VAT:20,04940 €
Unit Price with VAT:23,85879 €