
1995813 | |
|---|---|
DigiKey Part Number | 1995813-ND |
Manufacturer | |
Manufacturer Product Number | 1995813 |
Description | TERM BLOCK RCPT 3POS 5.08MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Receptacle, Male Pins 0.200" (5.08mm) Board Mount |
Datasheet | Datasheet |
Category | Mounting Type Board Mount |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 320 V |
Packaging Bulk | Color Green |
Part Status Obsolete | Contact Mating Finish Tin |
Type Receptacle, Male Pins | Features Mounting Flange |
Number of Positions 3 | Screw Size M3 |
Positions Per Level 3 | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Number of Levels 1 | Wire Strip Length 7mm |
Pitch 0.200" (5.08mm) | Insulation Height 0.681" (17.30mm) |
Termination Style Screw |



























