Parametric Equivalent

1994762 | |
|---|---|
DigiKey Part Number | 1994762-ND |
Manufacturer | |
Manufacturer Product Number | 1994762 |
Description | TERM BLK 8P SIDE ENTRY 15MM PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Category | Current 115 A |
Manufacturer Phoenix Contact | Voltage 600 V |
Series | Wire Gauge 2-20 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Color Gray |
Positions Per Level 8 | Housing Material Polyamide (PA), Nylon |
Pitch 0.591" (15.00mm) | Torque - Screw 2.5-4.5 Nm (22.1-39.8 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1932643 | Phoenix Contact | 0 | 1932643-ND | 42,92800 € | Parametric Equivalent |
| EI08C1530000G | Amphenol Anytek | 0 | EI08C1530000G-ND | 6,62225 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,12700 € | 381,27 € |
| Unit Price without VAT: | 38,12700 € |
|---|---|
| Unit Price with VAT: | 45,37113 € |



