Image for 1993381 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1993381

DigiKey Part Number
1993381-ND
Manufacturer
Manufacturer Product Number
1993381
Description
TERM BLOCK 10POS 45DEG 2.5MM PCB
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
10
Manufacturer
Phoenix Contact
Pitch
0.098" (2.50mm)
Series
Mating Orientation
45° (135°) Angle with Board
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Wire Termination
Screwless - Leg Spring, Push-In Spring
Number of Levels
1
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable