
1991891 | |
|---|---|
DigiKey Part Number | 1991891-ND |
Manufacturer | |
Manufacturer Product Number | 1991891 |
Description | TERM BLOCK 3POS 45DEG 7.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1991891 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 30 A | |
Voltage | 300 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | - | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,70500 € | 47,05 € |
| 25 | 4,63400 € | 115,85 € |
| 50 | 4,46480 € | 223,24 € |
| 100 | 4,14340 € | 414,34 € |
| 250 | 4,12144 € | 1.030,36 € |
| 500 | 3,47856 € | 1.739,28 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

