
1991684 | |
|---|---|
DigiKey Part Number | 1991684-ND |
Manufacturer | |
Manufacturer Product Number | 1991684 |
Description | TERM BLK 16POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1991684 Models |
Category | Mating Orientation 45° (135°) Angle with Board |
Manufacturer Phoenix Contact | Current 10 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 12-26 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 3 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 16 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,74600 € | 217,46 € |
| Unit Price without VAT: | 21,74600 € |
|---|---|
| Unit Price with VAT: | 25,87774 € |

