
1991639 | |
|---|---|
DigiKey Part Number | 1991639-ND |
Manufacturer | |
Manufacturer Product Number | 1991639 |
Description | TERM BLK 12P TOP ENT 3.81MM PCB |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1991639 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side) | |
Color | - | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |

