Parametric Equivalent

1991231 | |
|---|---|
DigiKey Part Number | 277-1991231-ND |
Manufacturer | |
Manufacturer Product Number | 1991231 |
Description | FFKDSA1/V-3 81-11 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1991231 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 16-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 11 | Operating Temperature -40°C ~ 100°C |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 39.5461 | Altech Corporation | 0 | 1920-39.5461-ND | 4,06250 € | Parametric Equivalent |
| HA1170500000G | Amphenol Anytek | 0 | HA1170500000G-ND | 1,20743 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,94140 € | 447,07 € |
| Unit Price without VAT: | 8,94140 € |
|---|---|
| Unit Price with VAT: | 10,64027 € |


