



1990876 | |
|---|---|
DigiKey Part Number | 277-6715-ND |
Manufacturer | |
Manufacturer Product Number | 1990876 |
Description | TERM BLK 4P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1990876 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,03800 € | 20,38 € |
| 25 | 2,01640 € | 50,41 € |
| 50 | 1,99320 € | 99,66 € |
| 180 | 1,95833 € | 352,50 € |
| 360 | 1,87336 € | 674,41 € |
| 540 | 1,81339 € | 979,23 € |
| 1.080 | 1,72858 € | 1.866,87 € |
| 5.040 | 1,60140 € | 8.071,06 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

