



1990834 | |
|---|---|
DigiKey Part Number | 277-14518-ND |
Manufacturer | |
Manufacturer Product Number | 1990834 |
Description | TERM BLK 12P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1990834 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,78000 € | 6,78 € |
| 10 | 6,04800 € | 60,48 € |
| 25 | 5,96160 € | 149,04 € |
| 50 | 5,90620 € | 295,31 € |
| 100 | 5,85600 € | 585,60 € |
| 250 | 5,42252 € | 1.355,63 € |
| 500 | 5,17484 € | 2.587,42 € |
| 1.000 | 4,98172 € | 4.981,72 € |
| Unit Price without VAT: | 6,78000 € |
|---|---|
| Unit Price with VAT: | 8,06820 € |




