7 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1990782

DigiKey Part Number
1990782-ND
Manufacturer
Manufacturer Product Number
1990782
Description
TERM BLK 7POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1990782 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
Horizontal with Board
Manufacturer
Phoenix Contact
Current
10 A
Series
Voltage
300 V
Packaging
Bulk
Wire Gauge
16-24 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screwless - Spring Cage, Tension Clamp
Positions Per Level
7
Color
Green
Pitch
0.138" (3.50mm)
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,19880 €159,94 €
Manufacturers Standard Package
Unit Price without VAT:3,19880 €
Unit Price with VAT:3,80657 €