
1990193 | |
|---|---|
DigiKey Part Number | 277-1813-ND |
Manufacturer | |
Manufacturer Product Number | 1990193 |
Description | TERM BLOCK 21POS 45DEG 2.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 21 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1990193 Models |
Category | Mating Orientation 45° (135°) Angle with Board |
Manufacturer Phoenix Contact | Current 2 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 20-26 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Leg Spring, Push-In Spring |
Positions Per Level 21 | Color Green |
Pitch 0.098" (2.50mm) | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,78180 € | 139,09 € |
| Unit Price without VAT: | 2,78180 € |
|---|---|
| Unit Price with VAT: | 3,31034 € |

