
1990177 | |
|---|---|
DigiKey Part Number | 277-1811-ND |
Manufacturer | |
Manufacturer Product Number | 1990177 |
Description | TERM BLOCK 19POS 45DEG 2.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 19 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1990177 Models |
Category | Mating Orientation 45° (135°) Angle with Board |
Manufacturer Phoenix Contact | Current 2 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 20-26 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Leg Spring, Push-In Spring |
Positions Per Level 19 | Color Green |
Pitch 0.098" (2.50mm) | Housing Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1989913 | Phoenix Contact | 0 | 1989913-ND | 2,44160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,53520 € | 126,76 € |
| Unit Price without VAT: | 2,53520 € |
|---|---|
| Unit Price with VAT: | 3,01689 € |


